EK-TM4C1294XL

Texas Instruments
595-EK-TM4C1294XL
EK-TM4C1294XL

製造商:

說明:
開發板及套件 - ARM Tiva C Series Launch Pad

庫存量: 161

庫存:
161
可立即送貨
在途量:
121
預期2026/3/12
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,019.66 NT$1,019.66

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS:  
EK-TM4C1294XL
Evaluation Kits
ARM Cortex M4F
TM4C1294NCPDT
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: Tiva C series Microcontroller Connected LaunchPad
尺寸: 4.9 in x 2.2 in x 0.425 in
接口類型: Ethernet, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Tiva/Tiva C
每件重量: 272.160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

Tiva™ C系列連接型LaunchPad套件

Texas Instruments Tiva™ C Series Connected LaunchPad Kit is an Internet of Things (IoT), innovative platform featuring out-of-the-box Internet connectivity. TI Tiva C Series Connected LaunchPad lets engineers and makers rapidly prototype a wide range of cloud-enabled applications, bringing expansive connectivity to any new or existing LaunchPad-based application. The Tiva C Series TM4C1294NCPDT Microcontroller (MCU) on-board adds advanced Ethernet technology and the largest memory footprint available in the LaunchPad ecosystem. The robust performance and diverse peripherals on this platform can run multiple communication stacks simultaneously, allowing engineers to develop network gateways that can connect multiple endpoints to the cloud. Example applications include sensor gateways, home automation controllers, industrial communication/control networks, cloud-enabled gadgets/appliances, and anything designers choose to connect.

Learn More