EK-TM4C123GXL

Texas Instruments
595-EK-TM4C123GXL
EK-TM4C123GXL

製造商:

說明:
開發板及套件 - ARM TIVA LaunchPAD

庫存量: 287

庫存:
287
可立即送貨
在途量:
555
預期2026/4/20
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
數量超過842會受到最小訂單要求的限制。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$750.04 NT$750.04

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M4F
TM4C123G
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: Evaluation Board for the evaluation of ARM Cortex M4F microcontrollers.
尺寸: 50 mm x 57.15 mm x 107.95 mm
用於: TM4C123G
接口類型: USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Launchpad
每件重量: 394.632 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

EK-TM4C123GXL Tiva C LaunchPad Evaluation Board

Texas Instruments EK-TM4C123GXL Tiva™ C LaunchPad Evaluation Board is a low-cost evaluation platform for ARM® Cortex™-M4F-based microcontrollers. The evaluation board's design highlights the TM4C123GH6PM microcontroller USB 2.0 device interface, hibernation module, and motion control pulse-width modulator (MC PWM) module. The Texas Instruments EK-TM4C123GXL also features programmable user buttons, and an RGB LED for custom applications. The stackable headers of the evaluation board's interface demonstrate how easy it is to expand the functionality of the EK-TM4C123GXL when interfacing to other peripherals on many existing BoosterPack add-on boards as well as future products.

Texas Instruments EK-LM4F120XL Tiva LM4F120 LaunchPad Evaluation Board

Texas Instruments EK-LM4F120XL Tiva™ LM4F120 LaunchPad Evaluation Board is a low-cost evaluation platform for TI ARM® Cortex™-M4F-based microcontrollers (MCUs). The design of the Tiva LaunchPad highlights the LM4F120H5QR MCU with a USB 2.0 device interface and hibernation module. TI EK-LM4F120XL Evaluation Board also features programmable user buttons and an RGB LED for custom applications.
Learn More

LaunchPad評估套件和BoosterPack

Texas Instruments LaunchPad評估套件適用於多種TI微控制器,包括MSP430、MSP432、無線MCU、C2000、Tiva C和Hercules。這些低成本套件為開發人員提供設計新應用時所需的一切。TI LaunchPad評估套件是適合TI微控制器採用的絕佳選擇,只需幾分鐘即可提供閃爍LED、馬達旋轉、感測資料等選項。TI LaunchPad提供不同的腳位輸出,並提供20腳位或40腳位的外型尺寸。BoosterPack為模組化插入式電路板,可安裝於LaunchPad基板之上。這些模組可為LaunchPad評估套件帶來新功能,包括無線、電容式觸控、LED照明等。