Mallow

Toradex
145-0161
Mallow

製造商:

說明:
開發板及套件 - ARM Mallow

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
99
預期2026/4/13
159
59
預期2026/4/27
100
預期2026/5/28
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,696.48 NT$3,696.48

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 開發板及套件 - ARM
RoHS:  
Mallow Carrier Board
Development Boards
Bulk
品牌: Toradex
組裝國家: Not Available
擴散國: Not Available
原產國: MY
用於: Verdin System on Module
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 01611102
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Mallow Carrier Board V1.1

Toradex Mallow Carrier Board V1.1 is compatible with the family of the Verdin system-on-modules (SoMs). The Mallow Carrier Board complements the Verdin SoMs by providing an array of industry-standard interfaces, advanced multimedia, and high-speed connectivity options suited for diverse applications. Verdin interfaces are easily accessible via physical connectors and standard pitch headers. The Mallow Carrier Board is built on a 6-layer printed circuit board (PCB), and four layers are used for highspeed signal routing.