SMARC Development Board

Toradex
145-0182
SMARC Development Board

製造商:

說明:
開發板及套件 - ARM SMARC Development Board

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期2026/5/11
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,931.56 NT$12,931.56

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 開發板及套件 - ARM
RoHS:  
SMARC
Development Boards
10151114-001TLF
品牌: Toradex
組裝國家: Not Available
擴散國: Not Available
原產國: CA
接口類型: I2C, SPI, USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 01821101
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SMARC Development Board with HDMI Adapter

Toradex SMARC Development Board with HDMI Adapter is a fully featured carrier board supplying easy access to all characteristics of the SMARC family. The SMARC Board includes transceivers for CAN, Isolated CAN, RS-232, and RS-485, allowing direct connection with industry-standard interfaces. The board is equipped with jumpers and breakout regions for easy probing, debugging, and rerouting. Additionally, several buttons, switches, level shifters, LEDs, and a JTAG interface are included.