PSE846GPS4DBZC4XQLA1

Infineon Technologies
726-PSE846GPS4DBZC4X
PSE846GPS4DBZC4XQLA1

製造商:

說明:
開發板及套件 - ARM PSOC Edge 84, PSA L4

壽命週期:
新產品:
該製造商的新產品。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
PSOC EDGE
Development Boards
ARM Cortex-M55
PSE846GPS4DBZC4
Tray
品牌: Infineon Technologies
最高工作溫度: + 70 C
最低工作溫度: - 20 C
濕度敏感: Yes
工作電源電壓: 1.8 V to 4.8 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1680
子類別: Development Tools
公司名稱: PSOC
零件號別名: PSE846GPS4DBZC4 SP005912394
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
ECCN:
5A992.C
原產地分類
原產國:
中國台灣
封裝原產國:
日本
擴散國:
中國台灣
出貨時,國家可能會有所變更。

PSOC™ Edge Machine Learning MCUs

Infineon Technologies PSOC™ Edge is the next generation of Machine Learning-enhanced high-performance edge microcontrollers designed for sensing, low power, secure, and advanced HMI applications. The PSOC MCU is designed for responsive computing and control tasks, with hardware-accelerated machine learning delivering refined end-user interaction and application awareness. Additional features include support for Helium DSP, Arm® Ethos-U55 integration, and the Cortex®-M33 paired with Infineon's NNLite accelerator, making this MCU suitable for "always-on" applications in IoT and industrial sectors. This series offers substantial internal memory, RRAM, and secure, high-speed external memory interfaces, ensuring adaptability in complex, intelligent systems. Infineon Technologies PSOC Edge MCU supports graphics, voice, audio, and vision applications, enabling easy migration and upgrades from current designs.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

庫存量: 1,680

庫存:
1,680 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$280.71 NT$280.71