A000067

Arduino
782-A000067
A000067

製造商:

說明:
開發板及套件 - AVR ARDUINO MEGA2560 REV3

庫存量: 1,271

庫存:
1,271 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,515.38 NT$1,515.38
NT$1,475.60 NT$14,756.00
NT$1,457.58 NT$36,439.50
NT$1,436.16 NT$64,627.20
2,520 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - AVR
RoHS:  
Base Boards
AVR
ATmega2560
Bulk
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
數據匯流排寬度: 8 bit
尺寸: 101.52 mm x 53.3 mm
接口類型: UART, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 45
子類別: Development Tools
每件重量: 181.440 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Mega 2560 Rev. 3 Microcontroller Board

Arduino Mega 2560 Rev. 3 Microcontroller Board is based on the Atmel ATmega2560 8-bit microcontroller (MCU). Arduino Mega 2560 features 54 digital input/output pins (15 of which can be used as PWM outputs) and 16 analog inputs. This MCU board also includes 4 UARTs (hardware serial ports), a 16MHz crystal oscillator, a USB connection, a power jack, an In-Circuit Serial Programming (ICSP) header, and a reset button. Arduino Mega 2560 includes everything the user needs to support the MCU. The user can get started by connecting the Mega 2560 to a computer with the USB cable or by powering it with an AC-DC adapter or battery. Arduino Mega 2560 board is compatible with most shields designed for the Uno and former boards Duemilanove or Diecimila. Mega 2560 is an update to the earlier Arduino Mega board.