TWR-MCF51QM-KIT

NXP Semiconductors
841-TWR-MCF51QM-KIT
TWR-MCF51QM-KIT

製造商:

說明:
開發板及套件 - COLDFIRE MCF51QM Tower Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,969.44 NT$4,969.44

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - COLDFIRE
RoHS:  
Development Kits
ColdFire V1
MCF51QM128VLH
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
描述/功能: Kit includes TWR-ELEV, TWR-PROTO
接口類型: I2C, SPI, UART, USB
工作電源電壓: 1.71 V to 3.6 V
產品類型: Development Boards & Kits - COLDFIRE
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Tower System
零件號別名: 935328246598
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

TWR-MCF51JF / TWR-MCF51QM Tower Modules and Kits

NXP Semiconductor TWR-MCF51JF and TWR-MCF51QM Tower Modules can function as standalone, low-cost platforms for the evaluation of the ColdFire+ MCF51JU and MCF51JF microcontroller (MCU) devices and the ColdFire+ MCF51QU, MCF51QH, MCF51QF, and MCF51QM MCU devices. The TWR-MCF51JF and TWR-MCF51QM feature a ColdFire+ 32-bit MCU built on the Version1 (V1) ColdFire® core and enabled by innovative 90nm thin-film storage (TFS) flash process technology with FlexMemory. NXP TWR-MCF51JF and TWR-MCF51QM modules are also available as Tower kits with the Tower Elevator Modules and the Tower Prototyping Module. These modules can also be combined without NXP Tower peripheral modules to create development platforms for a wide variety of applications.