MOD-PULSE

Olimex Ltd.
909-MOD-PULSE
MOD-PULSE

製造商:

說明:
開發板及套件 - MSP430 HEART-RATE / PULSEOX FOR MSP430FG439

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$800.36 NT$800.36

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: 開發板及套件 - MSP430
RoHS:  
Development Boards
MSP430
MSP430FG439
品牌: Olimex Ltd.
組裝國家: Not Available
擴散國: Not Available
原產國: BG
數據匯流排寬度: 16 bit
尺寸: 134.6 mm x 101.6 mm
接口類型: USART
工作電源電壓: 3 V
產品類型: Development Boards & Kits - MSP430
原廠包裝數量: 5
子類別: Development Tools
每件重量: 95.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99

Medical TI MSP430 Development Board

Olimex Medical TI MSP430 Development Board (MOD-PULSE) is based on TI's MSP430FG439 microcontroller. The Olimex MOD-PULSE is an instrument for monitoring the blood oxygenation of a human. By measuring the oxygen level and heart rate, MOD-PULSE displays the levels of blood oxygenation and heart rate on its LCD display. MOD-PULSE can be connected to a variety of Olimex's development boards via a UEXT connector.