Z8F04A28100KITG

ZiLOG
692-Z8F04A28100KITG
Z8F04A28100KITG

製造商:

說明:
開發板及套件 - 其他處理器 4K 28-PIN DEV KIT LEAD FREE

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,581.72 NT$6,581.72

商品屬性 屬性值 選擇屬性
ZiLOG
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Z8F0
Development Kits
Z8 Encore
Z8F042A, Z8F041A, Z8F022A, Z8F021A, Z8F012A, Z8F011A
Bulk
品牌: ZiLOG
組裝國家: Not Available
擴散國: Not Available
原產國: MY
接口類型: RS-232, Serial, USB
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
9030820000
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99

Z8 Encore! XP® 4K Series Development Kit

Zilog Z8 Encore! XP® 4K Series Development Kits allow designers to evaluate Zilog Z8 Encore! XP 4K Series Flash microcontrollers (MCUs) and create product solutions based on Z8 Encore! XP 4K MCUs. Zilog Z8 Encore! XP 4K Series Development Kits contain all the hardware and software to take your product from concept to design. Zilog Z8 Encore! XP 4K Flash MCUs feature a full-range temperature sensor and a trans-impedance amplifier that have their outputs processed by an enhanced sigma-delta analog to digital converter. These MCUs are ideal for a variety of applications, including motor control, security systems, systems monitoring, home appliances, and more.