4534

Adafruit
485-4534
4534

製造商:

說明:
開發板及套件 - 其他處理器 Adafruit Bonsai Buckaroo - micro:bit & CLUE Plant Care Helper

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$168.30 NT$168.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Add-On Boards
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 52 mm x 26 mm x 6.4 mm
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 8 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Bonsai Buckaroo micro:bit & CLUE Plant Care Helper

Adafruit Bonsai Buckaroo micro:bit and CLUE Plant Care Helper is a control board that assists users in monitoring and caring for plants. This control board is an add-on for micro:bit or CLUE boards. The user can bolt it on with 5 screws to get a buzzer/beeper, motor driver, and breakouts for connecting a soil sensor (two alligator clips and nails work just fine). The board allows the user to create an 8mm Buzzer/Speaker on pin P0, a 3V motor control (on/off) on pin P2, or an alligator clip pad for pin P1. With the buzzer/speaker, the user can have the plant kit beep when it needs watering or sing a song when it's nice and happy. The motor control lets the user connect to a water pump to automatically water dry plants. With the alligator clip pads, the user can allow the user to measure soil resistance. This control board works with micro:bit in Arduino, micropython, or MakeCode. For CLUE, the user can use CircuitPython or Arduino.