DFR1141

DFRobot
426-DFR1141
DFR1141

製造商:

說明:
開發板及套件 - 其他處理器 Full-Function Evaluation Carrier Board for LattePanda Mu Compute Module

壽命週期:
新產品:
該製造商的新產品。

庫存量: 112

庫存:
112
可立即送貨
在途量:
100
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,026.00 NT$3,026.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Mu
Add-On Boards
Bulk
品牌: DFRobot
組裝國家: Not Available
擴散國: CN
原產國: CN
用於: LattePanda Mu Compute Module
接口類型: USB
工作電源電壓: 12 V to 20 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LattePanda
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LattePanda Mu Development Tools

DFRobot LattePanda Mu Development Tools offer a comprehensive suite for developers working with the LattePanda Mu compute module. This DFRobot suite includes the Full-Function Evaluation Carrier Board, Lite Carrier Board, and the Active Cooler, all designed to maximize the potential of the LattePanda Mu. The Full-Function Evaluation Carrier Board exposes all pins of the compute module, providing extensive interfaces and expansion slots for thorough hardware and software testing. The Lite Carrier Board offers essential interfaces like USB 3.0, Ethernet, PCIe 3.0, and HDMI, making it ideal for embedded system design. The Active Cooler ensures efficient heat dissipation, maintaining optimal performance of the compute module. Additionally, the LattePanda Mu Micro x86 Compute Module Evaluation Kit includes the compute module itself, equipped with an Intel N100 processor, 8GB RAM, and 64GB eMMC, providing a powerful and flexible development platform. Together, these tools facilitate rapid prototyping and development, making them invaluable for hardware developers.