KIT0144

DFRobot
426-KIT0144
KIT0144

製造商:

說明:
開發板及套件 - 其他處理器 M1 Dock AI Development Kit

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,275.00 NT$1,275.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Development Kits
RISC-V
K210
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: I2C, I2S, SPI, UART, USB
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

KIT0144 & KIT0145 Development Kits

DFRobot KIT0144 M1 Dock and KIT0145 M1W Dock Development Kits evaluate Kendryte (K210) artificial intelligence chips. The kits serve as the core unit and dual-core processing with independent FPU, 64-bit CPU, and 8M in-built SRAM. In AI processing, K210 can perform convolution, batch normalization, activation, and pooling operations. The development boards integrate M1w Docks, OV2640 cameras, 2.4" LCDs with built-in microphones, TF card slots, and onboard USB-to-serial chips for downloading and debugging codes. Gesture and touch sensors integrate gesture recognition and touch detection functions in one piece, providing an adjustable detection range from 0cm to 30cm. In addition, this module can realize face detection, voice, color, object recognition, MNIST handwritten digit recognition, feature map visualization, and more.