ZMOTIONL300ZCOG

ZiLOG
692-ZMOTIONL300ZCOG
ZMOTIONL300ZCOG

製造商:

說明:
開發板及套件 - 其他處理器 ZMOTION Z8F6481 Motion Detection Development Kit

庫存量: 21

庫存:
21 可立即送貨
數量超過21會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,046.84 NT$7,046.84

商品屬性 屬性值 選擇屬性
ZiLOG
產品類型: 開發板及套件 - 其他處理器
品牌: ZiLOG
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Z8F6481 ZMOTION® Library Development Kit

Zilog/IXYS Z8F6481 ZMOTION® Library Development Kit provides a general-purpose platform for evaluating the capabilities and operation of the ZMOTION Engine Library using the Z8F6481 series of microcontrollers. This kit is equipped with two Z8F6481 MCUs and comes complete with various lenses and PIR sensors to test the ZMOTION Engine Library for multiple applications. The ZMOTION Engine Library provides an integrated and flexible solution for Passive Infra-Red (PIR)-based motion detection applications. The software library is comprised of the PIR sensor signal processing algorithms for motion detection, transient, and noise detection.