S32E288-975EVB

NXP Semiconductors
771-S32E288-975EVB
S32E288-975EVB

製造商:

說明:
開發板及套件 - 其他處理器 S32E288-975EVB

壽命週期:
新產品:
該製造商的新產品。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$46,528.66 NT$46,528.66

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - 其他處理器
RoHS:  
S32E2
Evaluation Boards
ARM Cortex R52
S32E2
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Real-Time Processors
工作電源電壓: 12 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935453805598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

S32E288-975EVB Evaluation Board

NXP Semiconductors S32E288-975EVB Evaluation Board is designed to evaluate the performance of S32E2 high-performance real-time processors. The S32E2 processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. These processors support Electric Vehicles (xEV) and smart actuation. The S32E288-975EVB evaluation board is enabled with the GreenVIP vehicle integration software to support evaluation, development, and rapid prototyping. This evaluation board is used in automotive zone controllers and Hybrid Electric Vehicle (HEV) applications.