SK-AD04-D610Q306GD

ROHM Semiconductor
755-SKAD04D610Q306GD
SK-AD04-D610Q306GD

製造商:

說明:
開發板及套件 - 其他處理器 ML610Q306 - nX-U8/100 MCU 8-Bit Embedded Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,271.80 NT$9,271.80

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Starter Kits
ML610Q306
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 70 mm x 45 mm
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
ECCN:
EAR99

SK-AD04-D610Q306GD Starter Kit

ROHM Semiconductor SK-AD04-D610Q306GD Starter Kit is a development platform designed for the ML610Q306 8-bit Speech Playback MCU. This kit provides users with a comprehensive solution for creating and testing speech playback applications. It includes the necessary hardware and software to get started with speech synthesis quickly, enabling users to implement audio playback, control, and customization in embedded systems. The ML610Q306 MCU offers low power consumption, advanced audio processing features, and flexible integration options. With the ROHM Semiconductor SK-AD04-D610Q306GD Starter Kit, users can easily prototype and refine speech playback projects.