NUCLEO-H7S3L8

STMicroelectronics
511-NUCLEO-H7S3L8
NUCLEO-H7S3L8

製造商:

說明:
開發板及套件 - 其他處理器 Nucleo-144 board with STM32H7S3L8H6 (BGA225)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 249

庫存:
249
可立即送貨
在途量:
157
預期2027/2/19
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,235.22 NT$1,235.22

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
STM32H7
Add-On Boards
STM32H7S3L8H6
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 376.488 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

NUCLEO-H7S3L8 STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-H7S3L8 STM32 Nucleo-144 Development Board features the STM32H7S3L8 MCU and offers an affordable and versatile platform for prototyping and experimentation. The STMicroelectronics board supports multiple connectivity options, including Arduino, ST Zio, and Morpho, and integrates a Switch Mode Power Supply (SMPS) for efficient power management. The board is ideal for testing different performance and power consumption configurations, making it a flexible solution for exploring ideas and building prototypes.