BN61G23A

Microchip Technology
579-BN61G23A
BN61G23A

製造商:

說明:
開發板及套件 - PIC / DSPIC Curiosity Platform Development Board and PIC32AK1216GC41064 GP DIM - Bundle

壽命週期:
新產品:
該製造商的新產品。

庫存量: 73

庫存:
73 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,051.50 NT$3,051.50

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Development Boards
PIC32AK1216GC41064 GP DIM Bundle
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A992.a

BN61G23A Curiosity平台開發板+ GP DIM

Microchip Technology BN61G23A Curiosity Platform Dev Board + GP DIM Bundle is a comprehensive development and demonstration platform designed to support the PIC32AK1216GC41064 microcontroller (MCU) family. Key features include a 120-pin general-purpose Dual In-Line Module (DIM), which ensures correct board orientation and ease of use. The Curiosity Platform Development Board offers a full-featured environment for exploring the capabilities of the PIC32AK1216GC41064 MCU family, including multiple power supply options, an integrated programmer / debugger, and expansion headers for additional functionality. The Microchip BN61G23A bundle is ideal for embedded systems development, prototyping, and educational purposes, providing a versatile and user-friendly platform for both novice and experienced developers.

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。