S08PB16-EVK

NXP Semiconductors
771-S08PB16-EVK
S08PB16-EVK

製造商:

說明:
開發板及套件 - S08 / S12 S08PB16-EVK

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,195.78 NT$1,195.78

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - S08 / S12
RoHS:  
Evaluation Kits
S08
S08PB, S08PLS
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 8 bit
用於: MCUs
接口類型: USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - S08 / S12
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935389443598
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.

S08PB16-EVK Evaluation Kit

NXP Semiconductors S08PB16-EVK Evaluation Kit is designed for S08PB16 and S08PLS 5V 8-bit MCUs. The S08PB16-EVK Kit is small yet powerful, with rich integrated peripherals to evaluate all S08PB and S08PLS MCUs features. The S08PB16-EVK supports OSBDM to flash programs and run control, debugging without an external debug tool. This NXP kit provides an expansion board option, including FRDM-MC-LVBLDC for motor control.