S12ZVMAEVB

NXP Semiconductors
771-S12ZVMAEVB
S12ZVMAEVB

製造商:

說明:
開發板及套件 - S08 / S12 S12ZVMBA6 Evaluation Board for DC

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,004.32 NT$13,004.32

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - S08 / S12
RoHS:  
Evaluation Boards
S12ZVMA
S912ZVMBA6
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 16 bit
產品類型: Development Boards & Kits - S08 / S12
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MagniV
零件號別名: 935326996598
每件重量: 0.010 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

Development Kits for MagniV® Mixed Signal MCUs

NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

S12 MagniV/S12 Development Kits

NXP Semiconductors S12 MagniV/S12 Development Kits include a wide range of kits to fit a variety of applications. This product lineup from NXP features three-phase sensorless brushless direct current (BLDC), three-phase sensorless permanent magnet synchronous motor (PMSM), BLDC/PMSM, and DC development kits.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

S12ZVMAEVB Evaluation Board

NXP S12ZVMAEVB Evaluation Board is a development board for S12 MagniV® 16-bit MCUs targeted for DC motor control applications and simple loads. This evaluation board is a tool designed to evaluate S912ZVMBA6. NXP S12ZVMAEVB includes an integrated LIN-PHY, 12V voltage regulator (Vreg), and gate driver unit (GDU) that allows the building of compact solutions for DC motors, solenoids, or resistive loads. Features include S912ZVMBA6 in 48 LQFP 64KB in flash, built-in OSBDM debugger, USB-to-SCI interface, and one general-purpose potentiometer.