SLWSTK6005A

Silicon Labs
634-SLWSTK6005A
SLWSTK6005A

製造商:

說明:
開發板及套件 - 無線 Wireless Gecko Multiband 2.4 GHz/Sub-GHz Kit

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,025.00 NT$14,025.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 開發板及套件 - 無線
RoHS:  
Demonstration Kits
ARM Cortex M4
868 MHz, 2.4 GHz
Wireless Gecko
Bulk
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EFR32
每件重量: 576.645 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SLWSTK6005A Wireless Starter Kit

Silicon Labs SLWSTK6005A Wireless Starter Kit is ideal for multiprotocol and multiband development. This starter kit supports Bluetooth® Low Energy (LE), Sub-GHz, 2.4GHz, and multi-band dynamic multiprotocol. The SLWSTK6005A wireless starter kit includes 2.4GHz/915MHz 19dBm radio boards, 2.4GHz/868MHz 10dBm radio boards, AA battery board, wireless starter kit mainboard, and cables. This kit incorporates a modular design that supports different radio boards, expansion header, and supports AEM for battery measurement and energy profiler. The wireless starter kit can be used in smart metering, mobile building applications, and commercial lightings.