ATSAMR21-XPRO

Microchip Technology
556-ATSAMR21-XPRO
ATSAMR21-XPRO

製造商:

說明:
開發板及套件 - 無線 SAM R21 Xplained Pro Evaluation kit

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,070.88 NT$3,070.88

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - 無線
RoHS:  
SAMR21
Evaluation Kits
ARM Cortex M0+
2.4 GHz
ATSAMR21G18A
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: MY
數據匯流排寬度: 32 bit
用於: ATSAMR21G18A
接口類型: GPIO, SPI, TWI, UART, USB
工作電源電壓: 1.8 V, 3.3 V
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
每件重量: 66.458 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
3A991.a.2

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained開發板

Microchip Xplained開發板和套件為低成本的硬體平台,用於評估、展示Microchip AVR®和Arm®型微控制器 (MCU) 或為其建立原型。Atmel Studio支援所有開發板,並可用不同的連接器加以擴充。所有設計檔均針對開放原始碼硬體提供,可在客戶專案中重複使用,使用方便且靈活彈性,有助於快速建立原型。

SAM R21 Xplained Pro Evaluation Kit

Microchip SAM R21 Xplained Pro evaluation kit is a hardware platform to evaluate the ATSAMR21G18A microcontroller. Supported by the Microchip Studio integrated development platform, the kit provides easy access to the features of the Microchip ATSAMR21G18A and explains how to integrate the device in a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger, and no external tools are necessary to program or debug the ATSAMR21G18A. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.

Xplained Pro評估套件

Microchip Xplained Pro評估套件平台包含一系列的MCU板和擴充板,可讓您探索及開發Atmel MCU。套件內整合Atmel Studio,具備Atmel Software Framework (ASF) 驅動程式和程式碼範例,並支援資料串流。Xplained Pro評估套件支援各種Xplained Pro擴充板,可透過標準化的插頭和連接器組合進行連接。

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。