DM320111

Microchip Technology
579-DM320111
DM320111

製造商:

說明:
開發板及套件 - 無線 SAM R34 Xplained Pro Evaluation Kit

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,716.48 NT$4,716.48

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - 無線
RoHS:  
ATSAMR34
Evaluation Kits
ARM Cortex M0+
868 MHz, 915 MHz
ATSAMR34
品牌: Microchip Technology
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
每件重量: 154.890 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

SAM R34 Xplained Pro Evaluation Kit

Microchip SAM R34 Xplained Pro Evaluation Kit is a hardware platform that evaluates the SAM R34 family of LoRa® devices. This Microchip kit is supported by the Atmel Studio, an integrated development platform, and provides easy access to the features of the ATSAMR34 device. The SAM R34 XPRO evaluation kit offers additional peripherals to extend the board's features and ease the development of custom designs. This evaluation board is FCC, ISED, and RED-certified, with an excellent reference design for developing SAMR34-based LoRa® end-node applications.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.