MIKROE-6084

Mikroe
932-MIKROE-6084
MIKROE-6084

製造商:

說明:
開發板及套件 - 無線 M-BUS RF 3 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,514.86 NT$4,514.86

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - 無線
RoHS:  
Add-On Boards
MSP430
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Microcontroller
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - Wireless
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

M-BUS RF 3 Click

Mikroe M-BUS RF 3 Click is designed for utility metering and various telemetry applications. The board implements the Würth Elektronik Metis-II (2607021183000) 868MHz radio module, combining an MSP430 microcontroller and a CC1125 RF chipset for efficient data transmission. The device features a frequency range of 868.3MHz to 869.525MHz and communication capabilities up to 1000 meters in line-of-sight conditions. In addition, the device supports the Wireless M-BUS EN13757-4:2013 and Open Metering System (OMS) standards. The Mikroe M-BUS RF 3 Click provides further energy-saving functionalities such as Wake-On-Radio, an output power of +14dBm output, and AES-128 encryption for secure communication.