STEVAL-MIC004V1

STMicroelectronics
511-STEVAL-MIC004V1
STEVAL-MIC004V1

製造商:

說明:
子卡及OEM板 Microphone coupon board based on the MP23ABS1 analog MEMS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,231.82 NT$1,231.82

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 子卡及OEM板
RoHS:  
Daughter Boards
MP23ABS1
品牌: STMicroelectronics
工作電源電壓: 1.52 V to 3.6 V
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
系列: STEVAL-MIC004V1
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: MP23ABS1
每件重量: 4.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8518108030
ECCN:
EAR99

STEVAL-MIC004V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC004V1 Microphone Coupon Board is a daughterboard containing 4 MP23ABS1 analog MEMS microphones. The board allows easy performance testing of ST MEMS microphones. It's possible to detach the single PCBs hosting each microphone. STMicroelectronics STEVAL-MIC004V1 Microphone Coupon Boards are WEEE and RoHS compliant.