FPA-A/P24-Kit

FRAMOS
194-FPA-A/P24-KIT
FPA-A/P24-Kit

製造商:

說明:
插座及轉接器 Processor Adapter Kit Toradex (P24), FSM:GO and FSM:FSA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 88

庫存:
88
可立即送貨
在途量:
11
預期2026/3/20
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,428.62 NT$2,428.62

商品屬性 屬性值 選擇屬性
FRAMOS
產品類型: 插座及轉接器
RoHS:  
Adapter Kits
24-Pin FPC Interface, Sensor Modules
品牌: FRAMOS
封裝: Bulk
產品類型: Sockets & Adapters
系列: FSM:GO
子類別: Embedded Solutions
評估工具: FSM:GO, FSM:FSA
零件號別名: 309217
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529908700
JPHTS:
852990900
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FPA-A/P24-Kit Processor Adapter Kit

FRAMOS FPA-A/P24-Kit Processor Adapter Kit is designed to interface image sensors with embedded processing platforms via a 24-pin Flexible Printed Circuit (FPC) interface. The kit is particularly useful in applications requiring a compact, flexible, and high-speed connection between an image sensor module and a processing unit. The FRAMOS FPA-A/P24-Kit includes all the components needed to connect a FRAMOS Sensor Module (FSM:GO, FSM:FSA) either directly or via an FFA Kit. FRAMOS FPA-A/P24-Kit is compatible with the Toradex Verdin, Mallow, and Dahlia carrier boards.