UMFTPD2A

Bridgetek
895-UMFTPD2A
UMFTPD2A

製造商:

說明:
編程器 - 基於處理器 FT90 Prog Module FT4232HL USB2.0

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,144.10 NT$1,144.10

商品屬性 屬性值 選擇屬性
Bridgetek
產品類型: 編程器 - 基於處理器
RoHS:  
Programming Modules
FT90x
RISC
5 V
品牌: Bridgetek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: FTDI programmer/debugger module
尺寸: 85.598 mm x 50.55 mm
用於: FT4232HL, MM900EVxA
接口類型: 1-Wire, SPI, UART, USB
封裝: Bulk
產品類型: Programmers - Processor Based
系列: UMFTPD2A
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 38.898 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

FT90x Series Development Modules

Bridgetek FT90x Series Development Modules include the UMFTPD2A debugger/programmer module, MM900EV1A/2A/3A, and MM900EV LITE development modules. The UMFTPD2A debugger/programmer module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. The MM900EV provides full hardware feature support for the FT90X processor in a variety of form factors. The MM900EV LITE is a development module for Bridgetek's 32-bit high-performance FT90x Microcontroller family, which is used to develop and demonstrate the functionality of the FT900 Embedded Microcontroller.

UMFTPD2A Debugger/Programmer Module

Bridgetek UMFTPD2A Debugger/Programmer Module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. This module can be used to program, configure the EFUSE, and debug firmware running on the FT900 device. The UMFTPD2A module features a single-line half-duplex UART signal with no handshake (one-wire interface), one MPSSE interface, one UART interface, and a bit-bang port.