uEZGUI-EXP-DK

Future Designs, Inc. (FDI)
786-UEZGUI-EXP-DK
uEZGUI-EXP-DK

製造商:

說明:
子卡及OEM板 uEZ GUI Expansion Board

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10   多個: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,610.00 NT$56,100.00

商品屬性 屬性值 選擇屬性
Future Designs, Inc. (FDI)
產品類型: 子卡及OEM板
RoHS:  
Development Kits
uEZGUI-1788-43WQR-BA
品牌: Future Designs, Inc. (FDI)
描述/功能: Designed to provide full hardware and connector support for most of the standard communications, I/O and interface options
接口類型: CAN, I2C, I2S, SPI, USB
工作電源電壓: 7 V to 24 V
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
系列: uEZGUI
原廠包裝數量: 5
子類別: Embedded Solutions
評估工具: uEZGUI-1788-43WQR-BA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109130
TARIC:
8537101090
ECCN:
EAR99

uEZGUI-EXP-DK Expansion Board for uEZ® GUI Family

Future Designs, Inc. (FDI) uEZGUI-EXP-DK Expansion Board for uEZ® GUI Family is designed to provide full hardware and connector support for most of the standard communications, I/O, and interface options available on the 70-pin uEZ GUI Expansion Headers. This board is designed to turn the uEZ GUI unit into a full blown Hardware Development Kit, and allow customers to quickly test and prototype their application specific firmware before custom Expansion Board hardware is available. Common communication interfaces like USB Host and Device, Ethernet and optional Power over Ethernet (PoE), CAN, RS232, and RS485 are all provided along with ports for I²C, I²S, or DAC Audio with microphone input and headphone output and even optional DALI. The high speed microSD card interface allows rapid file transfers at rates up to 60Mbps and even supports video playback on certain uEZ GUI units. Using the optional OTG Host adapter cable, the USB Device port can also be converted to a 2nd USB Host port if required.
Learn more