QS93-SV01

Ka-Ro electronics
951-QS93-SV01
QS93-SV01

製造商:

說明:
子卡及OEM板 The QSBASE93 QS-Evalkit is a versatile baseboard for the QS93 modules.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,513.10 NT$5,513.10

商品屬性 屬性值 選擇屬性
Ka-Ro electronics
產品類型: 子卡及OEM板
RoHS:  
Evaluation Kits
品牌: Ka-Ro electronics
產品類型: Daughter Cards & OEM Boards
系列: KaRo Computer-On-Module
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: QS93
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

QSBASE93 COM Evaluation Kit

Ka-Ro Electronics QSBASE93 COM Evaluation Kit is a versatile baseboard for the QFN-type QS93 Computer-on-Module (COM). The board is equipped with the QS93 COM, dual 10/100 Ethernet connectors, a USB 2.0 connector, a DF13 LVDS display connector, a 2-lane MIPI camera connector, an expansion header, and a USB2 Type C client/power supply connector. Measuring 56mm x 85mm, the 4-layer PCB with single-sided assembly is preinstalled with Linux and ready for application development.