EV27Y72A

Microchip Technology
579-EV27Y72A
EV27Y72A

製造商:

說明:
子卡及OEM板 mikroBUS 3-Lead Contact Socket Board

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,942.86 NT$5,942.86

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 子卡及OEM板
Socket Boards
Microcontroller Boards
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473305100
ECCN:
EAR99

3-Lead Contact mikroBUS™ Socket Board

Microchip Technology 3-Lead Contact mikroBUS™ Socket Board (EV27Y72A) enables prototyping with CryptoAuthentication™ devices that support the 3-Lead Contact package type. The Socket Board can be used with any of the Microchip microcontroller boards that support a MikroElektronika mikroBUS interface. The Socket Board dimensions match the large-size add-on board defined in the mikroBUS specification. Through an adapter board, the Socket Board can also be used with Microchip development boards that support an Xplained Pro interface. The Socket Board allows users to reuse the board with multiple 3-lead contact sample devices for a given application or multiple different applications. The 3-Lead Contact mikroBUS Socket Board provides an inexpensive option to configure and test the device and its features before mass production.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。