DEVKIT-COMM

NXP Semiconductors
841-DEVKIT-COMM
DEVKIT-COMM

製造商:

說明:
子卡及OEM板 DEVKIT-COMM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,589.44 NT$2,589.44

商品屬性 屬性值 選擇屬性
NXP
產品類型: 子卡及OEM板
RoHS:  
Development Boards
DEVKIT-MPC5748G, DEVKIT-S12G128, DEVKIT-S12VR64, DEVKIT-S12XE, DEVKIT-S12ZVC, DEVKIT-S12ZVL, DEVKIT-ZVL128
品牌: NXP Semiconductors
描述/功能: CAN/LIN communications expansion
接口類型: CAN, LIN/SCI
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 12 V
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: TJA1022TK, TJA1048TK
零件號別名: 935329169598
每件重量: 113.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.

DEVKIT-COMM Expansion Board

NXP Semiconductors DEVKIT-COMM Expansion Board for Ultra-Reliable MCUs Development Kits is a shield that connects to NXP Ultra-Reliable MCUs Development Kits to enhance the capabilities of the kit. The NXP Semiconductors DEVKIT-COMM Expansion Board supports up to four additional Controller Area Network (CAN) connections and six additional Local Interconnect Network (LIN)/SCI connections.