5.17.02 Flasher PRO XL

Segger Microcontroller
943-5.17.02
5.17.02 Flasher PRO XL

製造商:

說明:
編程器 - 基於處理器 Flasher PRO XL Additional Onboard Memory

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$50,320.00 NT$50,320.00

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 編程器 - 基於處理器
RoHS:  
Programming Tools
品牌: Segger Microcontroller
描述/功能: Stand-Alone Programming Tool for ARM/Cortex, Renesas RX, Renesas RL78 and PPC Microcontrollers. It Comes with a License for the Software item 8.08.02 J-Flash, Which is the Software Used to Configure the Flash Pro
用於: ARM Cortex, Renesas RX, Renesas RL78, Freescale Power PC Microcontrollers
接口類型: Ethernet, USB
產品類型: Programmers - Processor Based
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
USHTS:
8471801000
ECCN:
EAR99

Flasher PRO XL (5.17.02)

SEGGER Microcontroller Flasher PRO XL (5.17.02) is a full-featured, in-circuit, and universal flash programming tool with an extra-large memory capacity. This In-system Programming (ISP) tool is used to program non-volatile memory devices from Arm®, Renesas RX, and Freescale PowerPC-based microcontrollers with on-chip or external flash memory. The Flasher PRO XL connects via USB, Ethernet, or an RS232 interface and can be used as a stand-alone JTAG/SWD programmer or controlled by a PC program. This Flasher comes with 20 pins 0.1" target ribbon cable, ethernet cable, RS232 cable (1:1) female/male, and USB cable.