8.12.28

Segger Microcontroller
943-8.12.28
8.12.28

製造商:

說明:
硬件調試器 J-Link PoE

庫存量: 13

庫存:
13
可立即送貨
在途量:
11
預期2026/2/26
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$50,320.00 NT$50,320.00

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 硬件調試器
RoHS:  
Debugger Probes
8051, ARM Cortex, PIC32, RISC-V, RX MCUs
8051, ARM Cortex, PIC32, RISC-V, RX
品牌: Segger Microcontroller
尺寸: 209.55 mm x 152.4 mm x 44.45 mm
接口類型: Ethernet, USB
封裝: Each
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link Pro PoE

SEGGER Microcontroller J-Link Pro PoE is a specialized programming and debug probe with up to 4MB/s download speed. This device can draw power through Ethernet and supplies power to the target through a debug interface or a USB A connector. The J-Link Pro PoE includes a web interface (web server) for easy TCP/IP configuration and integrated licenses for unlimited breakpoints in RDI/RDDI and flash memory. This device consists of built-in VCOM functionality and control software for Linux, macOS, and Windows.