8.08.00

Segger Microcontroller
943-8.08.00
8.08.00

製造商:

說明:
仿真器/模擬器 J-LINK BASE

庫存量: 462

庫存:
462
可立即送貨
在途量:
300
預期2026/3/9
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$16,932.00 NT$16,932.00

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 仿真器/模擬器
RoHS:  
JTAG Emulators
ARM, Cortex, Microchip PIC32, Renesas RX MCUs
J-Link Flashloaders, J-Link GDB Server
ARM, RX
品牌: Segger Microcontroller
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: JTAG Emulator
接口類型: Ethernet, JTAG, USB
最高工作溫度: + 60 C
最低工作溫度: - 5 C
工作電源電壓: 1.2 V to 5 V
封裝: Bulk
產品類型: Emulators / Simulators
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: J-Link
每件重量: 485.352 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.

J-Link BASE & J-Link BASE Compact Debug Probes

SEGGER Microcontroller J-Link BASE and J-Link BASE Compact Debug Probes are USB-powered JTAG devices that support many CPU cores. These Segger debug probes are based on a 32-bit RISC CPU and can communicate with the supported target CPUs at high speed. The J-Link BASE debug probes are available in J-Link BASE (100mm x 53mm x 27mm) and J-Link BASE Compact (47mm x 40mm x 14mm) form factors. These debug probes are supported by all major IDEs, including Eclipse, GDB-based IDEs, and SEGGER Embedded Studio.