STEVAL-IKR002V4B

STMicroelectronics
511-STEVAL-IKR002V4B
STEVAL-IKR002V4B

製造商:

說明:
子卡及OEM板 SPIRIT1 - low data rate transceiver - 868 MHz - DAUGHTER BOARD - integrated balu

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
52 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,705.38 NT$2,705.38

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 子卡及OEM板
Daughter Boards
SPIRIT1 Development Kit
品牌: STMicroelectronics
核心: ARM Cortex M3
組裝國家: Not Available
擴散國: Not Available
原產國: IT
數據匯流排寬度: 32 bit
描述/功能: Low data rate transceicer - 868 MHz daughter board for STEVAL-IKR002V4 full kit
接口類型: SPI
工作電源電壓: 3.3 V
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
系列: STEVAL-IKR002V4B
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: SPIRIT1
每件重量: 44 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

SPIRIT1 Transceiver Development Kits

STMicroelectronics SPIRIT1 Transceiver Development Kits and Daughterboard are based on the SPIRIT1, a sub-GHz, low-power, low data rate transceiver suitable for the ISM bands and wireless M-BUS. The Transceiver Development Kits are offered in three different bands (169MHz, 433MHz, and 915MHz). Each Motherboard features a USB connector for PC GUI interface and JTAG connector for development of firmware on the MCU. The Daughterboard is equipped with an external balun which optimizes size, RF performance, and reduces the number of external RF components.