STLINK-V3PWR

STMicroelectronics
511-STLINK-V3PWR
STLINK-V3PWR

製造商:

說明:
硬件調試器 STLINK-V3 compact in-circuit debugger and programmer for STM32

庫存量: 216

庫存:
216
可立即送貨
在途量:
327
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,262.30 NT$3,262.30

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 硬件調試器
RoHS:  
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: VN
封裝: Bulk
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
每件重量: 476.280 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.a.2

STLINK-V3PWR SMU & Debugger/Programmer for STM32

STMicroelectronics STLINK-V3PWR Source Measurement Unit (SMU) and Debugger/Programmer for STM32 is designed to synchronize code execution with real-time power consumption in STM32 applications. The STMicroelectronics STLINK-V3PWR SMU is ideal for power optimization and can function independently as an SMU, providing power and measuring the target application's current. The device maintains a stable output voltage during rapid current changes.