P0017

Terasic Technologies
993-P0017
P0017

製造商:

說明:
子卡及OEM板 DVI - HSMC CARD (DVI-HSMC)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,436.48 NT$7,436.48

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 子卡及OEM板
RoHS:  
DVI Output Boards
DE3
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據匯流排寬度: 12 bit, 24 bit
描述/功能: HSMC-DVI daughter board
接口類型: HSMC
產品類型: Daughter Cards & OEM Boards
系列: Daughter Card - Video & Image
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: DE3
零件號別名: DVI-HSMC
每件重量: 190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8471804000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0017 HSMC-DVI Daughter Board

Terasic Technologies P0017 HSMC-DVI Daughter Board is a digital visual interface (DVI) transmitter board featuring a high-speed mezzanine connector (HSMC) interface. This board enables designers to access high-quality and high-resolution video signals in an FPGA. Terasic Technologies P0017 HSMC-DVI Daughter Board offers the flexibility required in high-resolution image processing systems by combining both the DVI transmitter and receiver on the same card. This daughter board features enhanced PLL noise immunity and enhanced jitter performance.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.