P0024

Terasic Technologies
993-P0024
P0024

製造商:

說明:
子卡及OEM板 GPIO-HSTC CARD (FEMALE)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,870.00 NT$1,870.00

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 子卡及OEM板
RoHS:  
Interface Boards
DE2, DE3
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: HSTC to GPIO daughter board
接口類型: HSMC, HSTC
產品類型: Daughter Cards & OEM Boards
系列: Daughter Card - Interface Conversion
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: DE2, DE3
零件號別名: THDB-HTG_DE
每件重量: 160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471804000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0024 & P0033 THDB-HTG Daughter Boards

Terasic Technologies P0024 and P0033 THDB-HTG HSTC to GPIO Daughter Boards are designed to convert HSTC or HSMC I/Os to three 40-pin expansion prototype connectors. These connectors are compatible with the Altera DE2/DE1 expansion headers. The THDB-HTG boards allow up to three Altera DE2/DE1 boards (or associated daughter cards) onto an HSTC/HSMC-interfaced host board. Terasic Technologies P0024 and P0033 THDB-HTG Daughter Boards provide test points for signal measurements and are available in two versions: the P0024 female board and the P0033 male board.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.