12

Tinkerforge
221-12
12

製造商:

說明:
硬件調試器 Debug Brick 1.2

庫存量: 27

庫存:
27 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$615.54 NT$615.54

商品屬性 屬性值 選擇屬性
Tinkerforge
產品類型: 硬件調試器
RoHS:  
Debugger Boards
品牌: Tinkerforge
尺寸: 40 mm x 40 mm x 8 mm
接口類型: JTAG, Serial, USB
產品類型: Debuggers
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8473301180
ECCN:
EAR99
原產地分類
原產國:
德國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Bricks

Tinkerforge Bricks are stackable microcontroller modules for sensing and controlling embedded application prototypes. These Bricks can be controlled by devices, such as embedded PCs, over their Mini-USB connector. Each 4cm x 4cm Brick performs one task. There are Bricks that perform complex sensor tasks, Bricks that communicate with other devices, Bricks that drive motors, and more. Tinkerforge Bricks can be assembled into stacks to combine functions.