ASD2202-R-F

TinyCircuits
406-ASD2202-R-F
ASD2202-R-F

製造商:

說明:
子卡及OEM板 Flash Memory TinyShield

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$338.30 NT$338.30

商品屬性 屬性值 選擇屬性
TinyCircuits
產品類型: 子卡及OEM板
RoHS:  
TinyShields
W25Q80DV
品牌: TinyCircuits
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 20 mm x 20 mm x 5.11 mm
接口類型: SPI
工作電源電壓: 2.7 V to 5.5 V
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 1.110 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

TinyShield Expansion Shields

TinyCircuits TinyShield Expansion Shields include miniature prototyping boards and shields designed to add capabilities to on the TinyDuino projects. Using TinyShield, designers can incorporate functions such as communication capabilities (Bluetooth, WiFi, USB), sensors, and display options. TinyShield's interface uses a miniature connector designed to support all of the signals supported on the standard Arduino Shield connectors. With a board-to-board stackup height of only 3mm, designers can develop an extremely compact final product with multiple TinyShields.