BH-USB-200

Blackhawk
716-BH-USB-200
BH-USB-200

製造商:

說明:
仿真器/模擬器 USB200 JTAG Emulator TI XDS200-class

庫存量: 113

庫存:
113
可立即送貨
在途量:
86
預期2026/3/16
125
預期2026/3/26
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,850.00 NT$17,850.00

商品屬性 屬性值 選擇屬性
Blackhawk
產品類型: 仿真器/模擬器
RoHS:  
JTAG Emulators
Stellaris, C2000, Hercules, Sitara, C66xx, C64x+, C674x, C55xx, C54xx, DaVinci , OMAP
TI XDS2xx
ARM
品牌: Blackhawk
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: The USB200 offers an excellent balance of performance and price placing it in between the super low cost XDS100 and high performance XDS560 class emulators
接口類型: USB
工作電源電壓: 1.8 V, 3.3 V
封裝: Bulk
產品類型: Emulators / Simulators
原廠包裝數量: 1
子類別: Embedded Solutions
零件號別名: 12208
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB200 JTAG Emulator

Blackhawk USB200 Emulator (USB200) is a TI XDS200-class emulator that is small, lightweight, and portable. The USB200 is compatible with Code Composer Studio IDE (CCS) v5.2.0 with the latest TI emulation update applied. The controller supports the compact TI 20-pin JTAG header and voltage ranges from 1.5V to 4.1V. The USB host port permits communication with the host PC while two LEDs display operational status. The USB200 supports the TI UniFlash™ programming utility and CCS DSS Java Scripting. Blackhawk USB200 Emulator is bus powered and requires no external power making it ideal for applications including audio, automotive, broadband, telecom, consumer electronics, industrial, medical, and wireless.