3839

Adafruit
485-3839
3839

製造商:

說明:
硬件調試器 Black Magic Probe with JTAG Cable and Serial Cable - V2.3

庫存量: 1

庫存:
1
可立即送貨
在途量:
3
預期2026/5/26
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,185.46 NT$3,185.46

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 硬件調試器
RoHS: N
JTAG/SWD Debuggers / Programmers
BCM2836 , EFM32, EZR32, KL25, KL27, KL02, LM3S, LPC8xx, LPC11xx, LPC15xx, LPC43xx, nRF51, nRF52, SAM3N/S/X/U, SAM4L, SAM4S, SAMD20/21, STM32F0/F1/F2/F3/F4/F7, TM4C, Zynq-7000
ARM Cortex
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 35 mm x 15 mm x 12 mm
接口類型: JTAG, Serial, USB
工作電源電壓: 1.7 V to 5 V
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

Black Magic Probe

Adafruit Black Magic Probe is an in-application debugging tool for embedded microprocessors. The probe can see the goings-on "inside" an application running on an embedded microprocessor while it executes. The device can control and examine the state of the target microprocessor using a JTAG or Serial Wire Debugging (SWD) port and on-chip debug logic provided by the microprocessor. The probe connects to a host computer using a standard USB interface, and the user can control exactly what happens using the GNU source-level debugging software, GDB.