ESP-Prog-2

Espressif Systems
356-ESP-PROG-2
ESP-Prog-2

製造商:

說明:
硬件調試器 ESP-Prog-2 is a development and debugging tool launched by Espressif, featuring automatic firmware downloading, drag-and-drop programming, serial communication, and JTAG online debugging capabilities.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 261

庫存:
261
可立即送貨
在途量:
180
預期2026/4/17
180
預期2026/4/23
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$386.24 NT$386.24

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 硬件調試器
RoHS:  
Debuggers / Programmers
ESP32-S3-MINI-1
品牌: Espressif Systems
接口類型: UART, USB
工作電源電壓: 3.3 V, 5 V
產品類型: Debuggers
原廠包裝數量: 180
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
5A992.C

ESP-Prog-2 Debugging Tool

Espressif Systems ESP-Prog-2 Debugging Tool supports automatic firmware downloading, serial communication, and JTAG online debugging. Automatic downloading and serial communication are compatible with ESP8266, ESP32, ESP32-S2, ESP32-S3, and ESP32-C3, while JTAG online debugging is supported on ESP32, ESP32-S2, ESP32-S3, and ESP32-C3. This debugging tool features a simple design and flexible power options, providing reliable power and interface support. The ESP-Prog-2 debugging tool features two interfaces that support either 5V or a 3.3V power supply voltage, as different target boards may operate at different voltages. The RX/TX and JTAG signal levels are fixed at 3.3V.