P0302

Terasic Technologies
993-P0302
P0302

製造商:

說明:
編程器配件 TERASIC USB BLASTER DOWNLOAD CABLE

庫存量: 448

庫存:
448 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,346.00 NT$2,346.00

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 編程器配件
RoHS:  
Programming Cables
Stratix II, Stratix II GX, Stratix GX, Cyclone II, Apex II, Apex 20K, Acex 1K, Mercury devices, Flex 10K, Flex 10KE, Flex 10KA, Excalibur devices
品牌: Terasic Technologies
描述/功能: USB Blaster download cable
接口類型: USB
工作電源電壓: 2.5 V, 3.3 V, 5 V
產品類型: Programmer Accessories
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: Stratix, Cyclone, Apex, Acex, Mercury, Flex, Excalibur, MAX FPGAs
零件號別名: "TERASIC USB BLASTER"
每件重量: 260 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709996
CAHTS:
8544490090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
8473300499
BRHTS:
85444200
ECCN:
EAR99

ARM DS-5 SoC Embedded Design Suite

Intel ESW-SOCEDS-DS5-FIX ARM DS-5 SoC Embedded Design Suite is a comprehensive software development tool designed for use with Intel's SoC FPGA's. This suite allows hardware and software teams to work independently and follow their familiar design flows. It takes the Intel Quartus II/Qsys out files and generates handoff files for the software design flow. This removes the debugging barrier between CPUs and the FPGA. The DS-5 Suite is the industry's most advanced debugger for ARM-based devices. It has a JTAG based system-level debugging and gdbserver-based application debugging in one package.

USB-Blaster™ Download Cable

Terasic USB-Blaster™ Download Cable interfaces a USB port on a host computer to an Altera FPGA mounted on a printed circuit board. The cable sends configuration data from the PC to a standard 10-pin header connected to the FPGA. The USB-Blaster cable allows to download configuration data to a system during prototyping or to program data into the system during production. This download cable also offers better anti-noise capabilities and uses the same circuit as in the Terasic DE2 Board for Altera Cyclone® II.