DSX-CHA-5-IX-S

Hirose Connector
798-DSX-CHA-5-IX-S
DSX-CHA-5-IX-S

製造商:

說明:
插座及轉接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$67,347.09 NT$67,347.09

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: 插座及轉接器
品牌: Hirose Connector
封裝: Bulk
產品類型: Sockets & Adapters
系列: IX
原廠包裝數量: 2
子類別: Embedded Solutions
公司名稱: IX Industrial
零件號別名: 251-1001-0-00
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
原產地分類
原產國:
日本
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ix Industrial乙太網路插配介面

Hirose Electric ix Industrial™乙太網路插配介面符合IEC標準之IEC 61076-3-124標準, 與傳統RJ45解決方案相比,將安裝空間減少了75%。這些堅固的接口提供單動作鎖定設計、高抗EMC干擾,以確保安全資料傳輸,並與通孔安裝相容。 Hirose Electric ix Industrial乙太網路插配介面支持10Gbps傳輸速率,支持10mm間距的平行安裝,非常適合菊花鏈應用。這些多功能、緊湊型I/O連接器也非常適合工業機械。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.