FP-CAGE-BB

Stratos / Cinch Connectivity Solutions
530-FP-CAGE-BB
FP-CAGE-BB

製造商:

說明:
光纖的開發工具 FR PANEL PLGBLE CAGE BELLYTOBELLY CONFI

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$607.58 NT$607.58

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 光纖的開發工具
RoHS:
Accessories
FNK-LT12H, FNK-LT12M
FNF-LT11
Tray
品牌: Stratos / Cinch Connectivity Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Fiber Optic Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7326908688
ECCN:
EAR99

Front Load Optical Transceivers

Stratos / Cinch Connectivity Front Load Optical Transceivers are developed for Fast Ethernet multimode (up to 2.0km) optical fiber data links with a duplex LC connector interface. The devices can be used for any other data communications purpose within the operating parameters, as well as fully compliant with the IEEE 802.3u Fast Ethernet standard.