AP8801EV2

Diodes Incorporated
621-AP8801EV2
AP8801EV2

製造商:

說明:
LED 照明開發工具 LED DRIVER EVAL BOARD MSOP8L NO LED

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,954.66 NT$1,954.66

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
APP8801
8 V to 45 V
Bulk
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 500 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9030333800
ECCN:
EAR99

LED Lighting Development Tools

Diodes Incorporated LED Lighting Development Tools provide a simple, cost-effective solution to driving low-current and high-brightness LEDs. These development boards feature high-accuracy LED control, LED current thermal management, and a multi-topology device. The LED development tools cover a wide range of LED lighting and IoT power applications and solutions.

AP8801EV2 Evaluation Board

Diodes Incorporated AP8801EV2 Evaluation Board evaluates the AP8801 LED driver with an internal switch. This evaluation board is a Printed Circuit Board (PCB) constructed using an FR4 base. The AP8801EV2 operates at 8V to 45V input voltage range. This evaluation board offers a 460mA nominal current. The AP8801EV2 can be used to drive an external choice of LEDs. The total forward voltage across LEDs depends on the number and type of LEDs connected. This evaluation board is ideal for use on commercial and industrial lighting, small LCD panel backlighting, appliance interior lighting, and architecture detail lighting.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.