PCA9955BTW-ARD

NXP Semiconductors
771-PCA9955BTW-ARD
PCA9955BTW-ARD

製造商:

說明:
LED 照明開發工具 PCA9955BTW-ARD

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,704.64 NT$3,704.64

商品屬性 屬性值 選擇屬性
NXP
產品類型: LED 照明開發工具
RoHS: N
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935417786598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

PCA9955BTW-ARD LED Driver Arduino Shield

NXP Semiconductors PCA9955BTW-ARD LED Driver Arduino Shield allows easy integration with Arduino EVKs to evaluate the LED controller features for color mixing, blinking, and dimming LEDs. This LED driver Arduino Shield features programmable hold-on time after ramp-up, and hold-off time programmable brightness current output adjustment. The PCA9955BTW-ARD driver support up to four groups of LED gradation control and each LED channel is assigned to one of four groups. This LED driver Arduino Shield operates at 3V to 5.5V supply voltage and 170µA low standby current. The PCA9955BTW-ARD driver is used in keypad backlights, LED displays, RGB or RGBA LED drivers, and smart assistance response LED lighting.