STEVAL-POEL45W1

STMicroelectronics
511-STEVAL-POEL45W1
STEVAL-POEL45W1

製造商:

說明:
LED 照明開發工具 Power over Ethernet (PoE) powered 45 W LED driver with Bluetooth Low Energy (BLE

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED 照明開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Boards
PM8805, LED6000, SPBTLE-1S
STEVAL-POEL45W1
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 41 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A.2

STEVAL-POEL45W1 Evaluation Board

STMicroelectronics STEVAL-POEL45W1 Evaluation Board is a PoE-enabled constant current LED driver with BLE control. The board features a PM8805 PoE interface, LED6000 LED driver and BLUETOOTH® module SPBTLE-1S. The PM8805 embeds a double active bridge, a hot swap MOSFET, and an IEEE802.3bt-compliant PoE interface. The LED6000 is a step-down monolithic switching regulator designed to source up to 3ADC current for high power LED driving. The 250mV typical RSENSE voltage drop enhances the efficiency. Digital dimming is implemented by driving the dedicated DIM pin. The SPBTLE-1S is a BLUETOOTH low Energy System-on-Chip application processor certified module. It is compliant with BT specifications v4.2 and BQE qualified.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.