LP5860EVM

Texas Instruments
595-LP5860EVM
LP5860EVM

製造商:

說明:
LED 照明開發工具 LP5860 evaluation mo dule for 11 18 LED

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期2026/7/1
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,247.94 NT$11,247.94

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS:  
Evaluation Modules
LP5860
5 V
LP5860
品牌: Texas Instruments
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
美國
擴散國:
無資料
出貨時,國家可能會有所變更。

LP5860EVM Driver Evaluation Module (EVM)

Texas Instruments LP5860EVM Driver Evaluation Module (EVM) is used to evaluate the characteristics, operation, and usage of LED matrix driver LP5860. The LP5860 device is a high-performance, small-size solution, which integrates 18 constant current sinks with 11 switching MOSFETs to drive up to 198 LED dots or 66 RGB LED pixels. Every LED dot is supported by 8-bit analog dimming and 8-bits or 16-bits configurable PWM dimming methods, which enable smooth and audible noise-free dimming control.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.