TPS92519EVM-169

Texas Instruments
595-TPS92519EVM-169
TPS92519EVM-169

製造商:

說明:
LED 照明開發工具 TPS92519-Q1 evaluati on module for autom

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,999.54 NT$1,999.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED 照明開發工具
RoHS:  
Evaluation Modules
TPS92519-Q1
50 V
TPS92519-169
品牌: Texas Instruments
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 2 A
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

TPS92519EVM-169 Driver Evaluation Module (EVM)

Texas Instruments TPS92519EVM-169 Driver Evaluation Module (EVM) features the TPS92519-Q1, an IC that provides two current regulated channels of up to 2.0A and 30W per channel (total output power limited to 60W). The TPS92519EVM-169 provides a high-brightness LED driver designed to operate with an input voltage in the range of 5.5V to 65V. The evaluation module is set up for a default output current of 2A for an LED stack between approximately 3V and nearly 60V operating at 385/435kHz. The Texas Instruments TPS92519-Q1 helps provide high efficiency, fast PWM dimming, and accurate wide-range analog dimming.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.